TO22015200J0G

Heilind Number:ANYTO22015200J0G
Manufacturer:Amphenol ANYTEK
Manufacturer Number:TO22015200J0G
ECAD Model:
3D Model

Description:

TO22015200J0G-500 TB RISING CL TERMINAL BLOCKS

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol ANYTEK
Manufacturer Part Number:Amphenol ANYTEK TO22015200J0G
Pitch:5 mm
Series:TO 5.0 Series
Housing Color:Green
Conductor Size:26 to 16 AWG
Current Rating:10 A
Voltage Rating:300 VAC
Contact Plating:Tin
Number of Poles:22
Contact Material:Brass
Housing Material:Plastic
Termination Method:Rising Clamp
SKU:ANYTO22015200J0G