TR081551A0J0G

Heilind Number:ANYTR081551A0J0G
Manufacturer:Amphenol ANYTEK
Manufacturer Number:TR081551A0J0G
ECAD Model:
3D Model

Description:

TR081551A0J0G-1000 TB WIR PRO TERMINAL BLOCKS

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol ANYTEK
Manufacturer Part Number:Amphenol ANYTEK TR081551A0J0G
Pitch:10 mm
Series:TR 10.0 Series
Housing Color:Green
Conductor Size:22 to 12 AWG
Current Rating:20 A
Voltage Rating:300 VAC
Contact Plating:Bright Tin Over Nickel
Number of Poles:8
Contact Material:Brass
Housing Material:Plastic
Termination Method:Wire Wrap
SKU:ANYTR081551A0J0G