TR1625510000G

Heilind Number:ANYTR1625510000G
Manufacturer:Amphenol ANYTEK
Manufacturer Number:TR1625510000G
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol ANYTEK
Manufacturer Part Number:Amphenol ANYTEK TR1625510000G
Pitch:7.5 mm
Series:TR 7.5 Series
Housing Color:Green
Conductor Size:22 to 12 AWG
Current Rating:20 A
Voltage Rating:300 VAC
Contact Plating:Bright Tin Over Nickel
Number of Poles:16
Contact Material:Brass
Housing Material:Plastic
Termination Method:Wire Wrap
Insulation Material:Plastic
SKU:ANYTR1625510000G