| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol ANYTEK |
| Manufacturer Part Number: | Amphenol ANYTEK TV02515000J0G |
| Pitch: | 5 mm |
| Series: | TV 5.0 Series |
| Housing Color: | Green |
| Conductor Size: | 26 to 14 AWG |
| Current Rating: | 10 A |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Bright Tin Over Nickel |
| Number of Poles: | 2 |
| Contact Material: | Brass |
| Housing Material: | Plastic |
| Termination Method: | Rising Clamp |
| SKU: | ANYTV02515000J0G |

