| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol ANYTEK |
| Manufacturer Part Number: | Amphenol ANYTEK TV0331500000G |
| Pitch: | 3.81 mm |
| Series: | TV 3.81 Series |
| Housing Color: | Green |
| Conductor Size: | 28 to 16 AWG |
| Current Rating: | 10 A |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Tin |
| Number of Poles: | 3 |
| Contact Material: | Brass |
| Housing Material: | Plastic |
| Termination Method: | Rising Clamp |
| Insulation Material: | Plastic |
| Part Aliases: | 20020314-D031B01LF |
| SKU: | ANYTV0331500000G |

