| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol ANYTEK |
| Manufacturer Part Number: | Amphenol ANYTEK TV1211500000G |
| Series: | TV 3.5 Series |
| Housing Material: | Plastic |
| Termination Method: | Rising Clamp, Screw, Solder |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Pitch: | 3.5 mm |
| Number of Poles: | 12 |
| Housing Color: | Green |
| Current Rating: | 10 A |
| Voltage Rating: | 300 VAC |
| Conductor Size: | 28 to 16 AWG |
| Operating Temperature: | -40 to 115 °C |
| Mounting Type: | PCB Mount |
| Part Aliases: | 20020314-C121B01LF |
| SKU: | ANYTV1211500000G |

