| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | AIRPAX Power Controls |
| Manufacturer Part Number: | AIRPAX Power Controls M39019/04-321S |
| SKU: | APXM39019/04-321S |
M39019/04-321S
| Heilind Number: | APXM39019/04-321S |
| Manufacturer: | AIRPAX Power Controls |
| Manufacturer Number: | M39019/04-321S |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
CIR BRKR, HYDMAG, 1 PL, 50VDC/ CIRCUIT BREAKER
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/24/2022 | PCN220524 - Use of Alternative main terminal screw. Due to an unexpected delivery delay from our main terminal screw supplier we are facing a material shortage for a limited period of time. An alternative main terminal screw will be used on our circuit breakers on a temporary basis, until we receive screws from our original supplier. This component is special for AP6 and AP7 screw terminal circuit breakers. The Philips screw is noted as equivalent in length, size, thread, and material. The original design shows the ‘slotted’ screw per MS35265-26 mil standard, and the requested deviation is for the use of a ‘Philips’ screw. The functionality of the product will not be affected at all and the main difference between the two screws is that the original screw has a pan head, and our part number is a binding head screw. | Download | |||
| 01/24/2020 | APX20200124 - Supply chain issue/ Delivery Delay. We are experiencing delays from a vendor supplying critical components to the manufacture and test process. it is possible that you may see that we are able to complete some orders or ship partials (based on your request date) based on component delivery to us. In line with this issue, we are temporarily increasing lead time for the 202PC product line to 14 weeks. We will advise you once we are able to reduce the lead time back to three weeks. | Download | |||

