| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol All Sensors |
| Manufacturer Part Number: | Amphenol All Sensors ELVH-015G-HAND-C-NAA5 |
| SKU: | ASEELVH-015G-HAND-C-NAA5 |
ELVH-015G-HAND-C-NAA5
| Heilind Number: | ASEELVH-015G-HAND-C-NAA5 |
| Manufacturer: | Amphenol All Sensors |
| Manufacturer Number: | ELVH-015G-HAND-C-NAA5 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Pressure Sensor, 15 PSI Maximum Pressure, Gage, DIP, Commercial, No Coating, Analog, 5V
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol All Sensors ELVH-030A-HNND-I-NAA5 | Pressure Sensor, 30 PSI Maximum Pressure, Absolute, DIP, Industrial, No Coating, Analog, 5V | ![]() |


