| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Alliance Sensors Group |
| Manufacturer Part Number: | Alliance Sensors Group GHSE-19-006-A-02-10-S |
| Series: | GHS-19 |
| Housing Material: | Stainless Steel |
| Mount Type: | Chassis Mount |
| Output Type: | Voltage |
| Sensor Type: | LVIT |
| Operating Temperature Range: | -20 - 85 °C |
| Package: | Cylindrical |
| Analog Output: | 0 VDC - 10 VDC |
| Housing Diameter: | 19 mm |
| Linear Range: | 6.35 mm (.25 in) |
| Linearity: | ±0.15% |
| SKU: | ASGGHSE-19-006-A-02-10-S |
GHSE-19-006-A-02-10-S
Specifications
Detailed Description
Introducing the GHSE-19-006-A-02-10-S Linear Voltage Inductive Transducer, a high-performance sensor designed for precise position sensing in demanding industrial environments. Part of the GHS-19 series, this transducer features a rugged stainless steel housing for durability and reliability. With a chassis mount design, it can be easily integrated into machinery and equipment. Operating within a wide temperature range of -20 to 85 °C, it ensures consistent performance in extreme conditions. The LVIT sensor type and cylindrical package make it ideal for various applications. Offering analog output from 0 VDC to 10 VDC, it provides accurate and real-time position feedback. With a linear range of 6.35 mm (.25 in) and ±0.15% linearity, it delivers precise measurements. RoHS compliant and available in stock, it meets the highest standards of quality and environmental responsibility. Perfect for use in position and proximity sensing, this sensor is a reliable choice for industrial automation and control systems.

