| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Alliance Sensors Group |
| Manufacturer Part Number: | Alliance Sensors Group GHSE-19-025-R-02-10-S |
| Series: | GHS-19 |
| Housing Material: | Stainless Steel |
| Mount Type: | Chassis Mount |
| Output Type: | Voltage |
| Sensor Type: | LVIT |
| Operating Temperature Range: | -20 - 85 °C |
| Package: | Cylindrical |
| Analog Output: | 0 VDC - 10 VDC |
| Housing Diameter: | 19 mm |
| Linear Range: | 25.4 mm (1 in) |
| Linearity: | ±0.15% |
| SKU: | ASGGHSE-19-025-R-02-10-S |
GHSE-19-025-R-02-10-S
| Heilind Number: | ASGGHSE-19-025-R-02-10-S |
| Manufacturer: | Alliance Sensors Group |
| Manufacturer Number: | GHSE-19-025-R-02-10-S |
| Datasheet: | Datasheet |
| ECAD Model: |

