GHSI-19-100-A-02-20-S

Heilind Number:ASGGHSI-19-100-A-02-20-S
Manufacturer:Alliance Sensors Group
Manufacturer Number:GHSI-19-100-A-02-20-S
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Alliance Sensors Group
Manufacturer Part Number:Alliance Sensors Group GHSI-19-100-A-02-20-S
Mount Type:Chassis Mount
Operating Temperature Range:-20 - 85 °C
Series:GHS-19
Package:Cylindrical
Linearity:±0.15%
Output Type:Current
Sensor Type:LVIT
Linear Range:101.6 mm (4 in)
Analog Output:4 mA - 20 mA DC
Housing Diameter:19 mm
Housing Material:Stainless Steel
SKU:ASGGHSI-19-100-A-02-20-S

Detailed Description

Introducing the GHSI-19-100-A-02-20-S LVIT sensor, part of the GHS-19 series, designed for precision linear position sensing in industrial applications. Constructed with durable stainless steel housing, this sensor ensures reliable performance even in harsh environments. Featuring a chassis mount design and cylindrical package, it offers easy installation and versatile mounting options. With a linear range of 101.6mm and ±0.15% linearity, it provides accurate and consistent measurements. The analog output of 4mA to 20mA DC enables seamless integration with monitoring systems. Operating temperature range of -20 to 85°C guarantees reliable operation in varying conditions. This RoHS-compliant sensor is in stock and ready for immediate shipment, perfect for high-demand industrial settings.