| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Alliance Sensors Group |
| Manufacturer Part Number: | Alliance Sensors Group LRE-19-025-R-00-10-A |
| Series: | LR-19 |
| Housing Material: | Aluminum |
| Mount Type: | Chassis Mount |
| Output Type: | Voltage |
| Sensor Type: | LVIT |
| Operating Temperature Range: | -20 - 85 °C |
| Package: | Cylindrical |
| Analog Output: | 0 V - 10 V |
| Housing Diameter: | 19 mm |
| Linear Range: | 25 mm (1 in) |
| Linearity: | ±0.15% |
| SKU: | ASGLRE-19-025-R-00-10-A |
LRE-19-025-R-00-10-A
Specifications
Detailed Description
Introducing the LR-19 series LVIT sensor, featuring a durable aluminum housing and convenient chassis mount design for easy installation. With a cylindrical package and a compact 19mm diameter, this sensor is ideal for space-restricted applications. Its impressive linear range of 25mm (1 in) and exceptional linearity of ±0.15% ensure precise and accurate measurements. Outputting a voltage signal from 0V to 10V, this sensor provides reliable feedback in various industrial settings. Designed to operate in temperatures ranging from -20 to 85°C, it offers robust performance even in harsh environments. With RoHS compliance and availability in stock, the LR-19 LVIT sensor is a dependable choice for position sensing needs.

