| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Alliance Sensors Group |
| Manufacturer Part Number: | Alliance Sensors Group LRE-19-100-R-00-10-A |
| Mount Type: | Chassis Mount |
| Operating Temperature Range: | -20 - 85 °C |
| Series: | LR-19 |
| Package: | Cylindrical |
| Linearity: | ±0.15% |
| Output Type: | Voltage |
| Sensor Type: | LVIT |
| Linear Range: | 100 mm (4 in) |
| Analog Output: | 0 V - 10 V |
| Housing Diameter: | 19 mm |
| Housing Material: | Aluminum |
| SKU: | ASGLRE-19-100-R-00-10-A |
LRE-19-100-R-00-10-A
Specifications
Detailed Description
The LR-19 series LVIT sensor, SKU LRE-19-100-R-00-10-A, offers precise linear position sensing in a compact cylindrical package. With a durable aluminum housing designed for chassis mount installation, this sensor is perfect for industrial applications. Operating in a wide temperature range from -20 to 85 °C, it ensures reliable performance in diverse environments. Its analog output delivers a voltage signal proportional to the linear range of 100 mm (4 in), with exceptional ±0.15% linearity. RoHS compliant and available for immediate shipping, this sensor is a high-quality solution for position and proximity sensing needs.

