| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Alliance Sensors Group |
| Manufacturer Part Number: | Alliance Sensors Group LRE-19-150-R-00-10-A |
| Mount Type: | Chassis Mount |
| Operating Temperature Range: | -20 - 85 °C |
| Series: | LR-19 |
| Package: | Cylindrical |
| Linearity: | ±0.15% |
| Output Type: | Voltage |
| Sensor Type: | LVIT |
| Linear Range: | 150 mm (6 in) |
| Analog Output: | 0 V - 10 V |
| Housing Diameter: | 19 mm |
| Housing Material: | Aluminum |
| SKU: | ASGLRE-19-150-R-00-10-A |
LRE-19-150-R-00-10-A
Specifications
Detailed Description
Introducing the LR-19 Series LVIT Sensor, a cutting-edge solution for precise position detection in industrial applications. Crafted with durable aluminum housing and designed for easy chassis mounting, this sensor guarantees reliable performance even in harsh environments with an operating temperature range of -20 to 85°C. With a cylindrical package and a compact 19mm housing diameter, it seamlessly integrates into your existing setup. The sensor offers analog output voltage ranging from 0V to 10V, providing accurate and real-time position feedback over a linear range of 150mm (6 inches) with an impressive linearity of ±0.15%. Rest assured, this sensor is RoHS compliant and currently in stock for immediate deployment. Trust in the LR-19 Series for unparalleled precision and efficiency in your position sensing needs.

