| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Alliance Sensors Group |
| Manufacturer Part Number: | Alliance Sensors Group LRE-27-025-R-00-10-A |
| Series: | LR-27 |
| Package: | Cylindrical |
| Linearity: | ±0.15% |
| Mount Type: | Chassis Mount |
| Output Type: | Voltage |
| Sensor Type: | LVIT |
| Linear Range: | 25 mm (1 in) |
| Analog Output: | 0 V - 10 V |
| Housing Diameter: | 27 mm |
| Housing Material: | Aluminum |
| Operating Temperature Range: | -20 - 85 °C |
| SKU: | ASGLRE-27-025-R-00-10-A |
LRE-27-025-R-00-10-A
Specifications
Detailed Description
Introducing the LR-27 Series, a cutting-edge solution for precise linear position sensing in industrial applications. Featuring a cylindrical package with a durable aluminum housing, this LVIT sensor offers unparalleled accuracy with a linearity of ±0.15%. Designed for chassis mount installation, it ensures reliable performance even in harsh environments, with an operating temperature range of -20 to 85 °C. The sensor's 25 mm linear range and analog output of 0-10 V make it ideal for a wide range of measurement and control tasks. Trust in its quality and performance for all your position sensing needs.

