| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Alliance Sensors Group |
| Manufacturer Part Number: | Alliance Sensors Group LRE-27-050-R-00-10-A |
| Series: | LR-27 |
| Housing Material: | Aluminum |
| Mount Type: | Chassis Mount |
| Output Type: | Voltage |
| Sensor Type: | LVIT |
| Operating Temperature Range: | -20 - 85 °C |
| Package: | Cylindrical |
| Analog Output: | 0 V - 10 V |
| Housing Diameter: | 27 mm |
| Linear Range: | 50 mm (2 in) |
| Linearity: | ±0.15% |
| SKU: | ASGLRE-27-050-R-00-10-A |
LRE-27-050-R-00-10-A
Specifications
Detailed Description
Introducing the LR-27 series, a precision-engineered cylindrical linear position sensor designed for accurate measurements in a variety of applications. With a linearity of ±0.15% and a linear range of 50 mm (2 in), this sensor ensures reliable and consistent performance. Featuring a chassis mount for easy installation, it offers a voltage output ranging from 0 V to 10 V. The LVIT sensor type guarantees high sensitivity and responsiveness, while the rugged aluminum housing with a 27 mm diameter ensures durability in challenging environments. Operating smoothly in temperatures ranging from -20 to 85 °C, this sensor is ideal for industrial and automotive use. Please note that this product is not ROHS compliant. Elevate your position sensing capabilities with the LR-27 series.

