| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Alliance Sensors Group |
| Manufacturer Part Number: | Alliance Sensors Group LRI-19-025-R-00-20-A |
| Mount Type: | Chassis Mount |
| Operating Temperature Range: | -20 - 85 °C |
| Series: | LR-19 |
| Package: | Cylindrical |
| Linearity: | ±0.15% |
| Output Type: | Current |
| Sensor Type: | LVIT |
| Linear Range: | 25 mm (1 in) |
| Analog Output: | 4 mA - 50 mA |
| Housing Diameter: | 19 mm |
| Housing Material: | Aluminum |
| SKU: | ASGLRI-19-025-R-00-20-A |
LRI-19-025-R-00-20-A
Specifications
Detailed Description
The LR-19 Series LVIT Sensor ( LRI-19-025-R-00-20-A) is a high-precision position sensing device designed for industrial applications. Featuring a durable aluminum housing with a compact 19mm diameter, this sensor is suitable for chassis mounting in harsh environments. With a linear range of 25mm and ±0.15% linearity, it provides accurate current output signals ranging from 4mA to 50mA. Operating smoothly in temperatures as low as -20°C and as high as 85°C, the sensor ensures reliable performance in a wide range of conditions. ROHS compliant and always in stock, the LR-19 LVIT Sensor is a dependable choice for monitoring linear motion with exceptional precision.

