| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Alliance Sensors Group |
| Manufacturer Part Number: | Alliance Sensors Group LRI-19-100-R-00-20-A |
| Series: | LR-19 |
| Housing Material: | Aluminum |
| Mount Type: | Chassis Mount |
| Output Type: | Current |
| Sensor Type: | LVIT |
| Operating Temperature Range: | -20 - 85 °C |
| Package: | Cylindrical |
| Analog Output: | 4 mA - 50 mA |
| Housing Diameter: | 19 mm |
| Linear Range: | 100 mm (4 in) |
| Linearity: | ±0.15% |
| SKU: | ASGLRI-19-100-R-00-20-A |
LRI-19-100-R-00-20-A
Specifications
Detailed Description
Introducing the LRI-19-100-R-00-20-A, part of the LR-19 series, a high-performance LVIT sensor designed for precision linear position measurement. Constructed with durable aluminum housing, this sensor is ideal for demanding industrial applications. With a compact cylindrical package and chassis mount installation, it offers seamless integration into existing systems. Operating flawlessly in temperatures ranging from -20 to 85 °C, it ensures reliable performance in harsh environments. The analog current output (4 mA - 50 mA) provides accurate and real-time position feedback with a linear range of 100 mm (4 in) and exceptional linearity of ±0.15%. RoHS compliant and in stock for immediate delivery, this sensor guarantees both quality and availability. From Products to Position & Proximity Sensors, trust the LRI19100R0020A for precise and efficient position sensing.

