| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Alliance Sensors Group |
| Manufacturer Part Number: | Alliance Sensors Group LRI-27-025-R-00-20-A |
| Series: | LR-27 |
| Housing Material: | Aluminum |
| Mount Type: | Chassis Mount |
| Output Type: | Current |
| Sensor Type: | LVIT |
| Operating Temperature Range: | -20 - 85 °C |
| Package: | Cylindrical |
| Analog Output: | 4 mA - 50 mA |
| Housing Diameter: | 27 mm |
| Linear Range: | 25 mm (1 in) |
| Linearity: | ±0.15% |
| SKU: | ASGLRI-27-025-R-00-20-A |
LRI-27-025-R-00-20-A
Specifications
Detailed Description
The LR-27 series offers precise linear position sensing with a ±0.15% linearity in a compact cylindrical package. Designed for chassis mounting, this LVIT sensor provides reliable performance in a variety of industrial applications. With a linear range of 25 mm (1 in) and an analog output of 4 mA to 20 mA, it delivers accurate measurements with a current output signal. Constructed with a durable aluminum housing, it can withstand harsh operating environments ranging from -20 to 85 °C. Perfect for monitoring linear motion, this sensor ensures efficiency and accuracy in position detection.

