| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Alliance Sensors Group |
| Manufacturer Part Number: | Alliance Sensors Group LRI-27-100-R-00-20-A |
| Series: | LR-27 |
| Housing Material: | Aluminum |
| Mount Type: | Chassis Mount |
| Output Type: | Current |
| Sensor Type: | LVIT |
| Operating Temperature Range: | -20 - 85 °C |
| Package: | Cylindrical |
| Analog Output: | 4 mA - 50 mA |
| Housing Diameter: | 27 mm |
| Linear Range: | 100 mm (4 in) |
| Linearity: | ±0.15% |
| SKU: | ASGLRI-27-100-R-00-20-A |
LRI-27-100-R-00-20-A
Specifications
Detailed Description
Introducing the LR-27 series, a high-performance LVIT sensor designed for precise linear position measurement. With a linear range of 100 mm (4 in) and ±0.15% linearity, it ensures accurate and reliable output. The cylindrical housing, made of durable aluminum, is suitable for chassis mounting, making it ideal for industrial applications. This sensor operates efficiently in a wide temperature range of -20 to 85 °C, guaranteeing consistent performance in diverse environments. Featuring current output from 4 mA to 20 mA, it provides real-time feedback for enhanced control and monitoring. With its robust construction and advanced technology, the LR-27 series is a dependable solution for position and proximity sensing in various industries.

