| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Alliance Sensors Group |
| Manufacturer Part Number: | Alliance Sensors Group LRLE-27-200-R-00-10-A |
| Series: | LR-27 |
| Housing Material: | Aluminum |
| Mount Type: | Chassis Mount |
| Output Type: | Voltage |
| Sensor Type: | LVIT |
| Operating Temperature Range: | -20 - 85 °C |
| Package: | Cylindrical |
| Analog Output: | 0 V - 10 V |
| Housing Diameter: | 27 mm |
| Linear Range: | 200 mm (8 in) |
| Linearity: | ±0.15% |
| SKU: | ASGLRLE-27-200-R-00-10-A |
LRLE-27-200-R-00-10-A
Specifications
Detailed Description
Introducing the LR-27 series LVIT sensor, SKU LRLE-27-200-R-00-10-A. Designed for precise linear position sensing, this sensor features a rugged aluminum housing suitable for chassis mounting in industrial environments. Operating smoothly within a wide temperature range of -20 to 85°C, it guarantees reliable performance. With a cylindrical package and a diameter of 27mm, it offers seamless integration. Delivering a voltage output ranging from 0 to 10V, this sensor ensures accurate and real-time measurement. Boasting a linear range of 200mm (8 in) with a remarkable linearity of ±0.15%, it's perfect for applications requiring high precision. RoHS compliant and available in stock, this sensor guarantees both quality and availability. Explore the LR-27 for unparalleled performance in position and proximity sensing.

