| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Alliance Sensors Group |
| Manufacturer Part Number: | Alliance Sensors Group LRLE-27-300-R-00-10-A |
| Series: | LR-27 |
| Housing Material: | Aluminum |
| Mount Type: | Chassis Mount |
| Output Type: | Voltage |
| Sensor Type: | LVIT |
| Operating Temperature Range: | -20 - 85 °C |
| Package: | Cylindrical |
| Analog Output: | 0 V - 10 V |
| Housing Diameter: | 27 mm |
| Linear Range: | 300 mm (12 in) |
| Linearity: | ±0.15% |
| SKU: | ASGLRLE-27-300-R-00-10-A |
LRLE-27-300-R-00-10-A
Specifications
Detailed Description
Introducing the LR-27 LVIT Position Sensor, SKU LRLE-27-300-R-00-10-A. This high-performance sensor features a durable aluminum housing for reliable operation in industrial environments. Designed for chassis mounting, it offers precise voltage output for accurate position detection. With a linear range of 300mm (12 in) and a linearity of ±0.15%, it ensures consistent and dependable performance. Operating smoothly in temperatures ranging from -20 to 85°C, it is suitable for a wide range of applications. Its cylindrical package and compact housing diameter of 27mm make it easy to integrate into existing systems. With RoHS compliance and availability in stock, the LR-27 LVIT Position Sensor is the ideal choice for demanding sensing requirements.

