| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Alliance Sensors Group |
| Manufacturer Part Number: | Alliance Sensors Group LRLE-27-400-R-00-10-A |
| Series: | LR-27 |
| Housing Material: | Aluminum |
| Mount Type: | Chassis Mount |
| Output Type: | Voltage |
| Sensor Type: | LVIT |
| Operating Temperature Range: | -20 - 85 °C |
| Package: | Cylindrical |
| Analog Output: | 0 V - 10 V |
| Housing Diameter: | 27 mm |
| Linear Range: | 400 mm (16 in) |
| Linearity: | ±0.15% |
| SKU: | ASGLRLE-27-400-R-00-10-A |
LRLE-27-400-R-00-10-A
Specifications
Detailed Description
Introducing the LRLE-27-400-R-00-10-A Linear Variable Inductive Transducer (LVIT) from our LR-27 series. Crafted with a durable aluminum housing for reliable performance, this sensor is designed for chassis mount installation. With a cylindrical package and a compact 27mm housing diameter, it offers precise measurement capabilities within a linear range of 400mm (16 in). The output type is voltage, providing a signal range of 0-10V with exceptional linearity of ±0.15%. Operating seamlessly in temperatures ranging from -20 to 85°C, this sensor is RoHS compliant, ensuring environmental responsibility in its production. Perfect for applications requiring accurate position sensing, the LRLE27400R0010A LVIT is available for immediate shipping.

