| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Alliance Sensors Group |
| Manufacturer Part Number: | Alliance Sensors Group LRLE-27-450-R-00-10-A |
| Series: | LR-27 |
| Housing Material: | Aluminum |
| Mount Type: | Chassis Mount |
| Output Type: | Voltage |
| Sensor Type: | LVIT |
| Operating Temperature Range: | -20 - 85 °C |
| Package: | Cylindrical |
| Analog Output: | 0 V - 10 V |
| Housing Diameter: | 27 mm |
| Linear Range: | 450 mm (18 in) |
| Linearity: | ±0.15% |
| SKU: | ASGLRLE-27-450-R-00-10-A |
LRLE-27-450-R-00-10-A
Specifications
Detailed Description
Improve performance and precision in your industrial applications with our LR-27 series LVIT sensor. Designed for chassis mount installation, this sensor guarantees reliable operation even in challenging environments, with an operating temperature range of -20 to 85°C. Boasting a linear range of 450mm (18 inches) and ±0.15% linearity, it provides accurate position feedback. The output is in the form of a voltage signal, ranging from 0V to 10V, ensuring compatibility with a wide range of systems. The cylindrical aluminum housing, with a diameter of 27mm, offers durability and protection. Trust in the quality and efficiency of our sensor for your position sensing needs.

