| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Alliance Sensors Group |
| Manufacturer Part Number: | Alliance Sensors Group LRLI-27-200-R-00-20-A |
| Series: | LR-27 |
| Housing Material: | Aluminum |
| Mount Type: | Chassis Mount |
| Output Type: | Current |
| Sensor Type: | LVIT |
| Operating Temperature Range: | -20 - 85 °C |
| Package: | Cylindrical |
| Analog Output: | 4 mA - 20 mA |
| Housing Diameter: | 27 mm |
| Linear Range: | 200 mm (8 in) |
| Linearity: | ±0.15% |
| SKU: | ASGLRLI-27-200-R-00-20-A |
LRLI-27-200-R-00-20-A
| Heilind Number: | ASGLRLI-27-200-R-00-20-A |
| Manufacturer: | Alliance Sensors Group |
| Manufacturer Number: | LRLI-27-200-R-00-20-A |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
200MM RNG, 27MM AL HOUSING

