| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Alliance Sensors Group |
| Manufacturer Part Number: | Alliance Sensors Group LRLI-27-450-R-00-20-A |
| Mount Type: | Chassis Mount |
| Operating Temperature Range: | -20 - 85 °C |
| Series: | LR-27 |
| Package: | Cylindrical |
| Linearity: | ±0.15% |
| Output Type: | Current |
| Sensor Type: | LVIT |
| Linear Range: | 450 mm (18 in) |
| Analog Output: | 4 mA - 20 mA |
| Housing Diameter: | 27 mm |
| Housing Material: | Aluminum |
| SKU: | ASGLRLI-27-450-R-00-20-A |
LRLI-27-450-R-00-20-A
Specifications
Detailed Description
Introducing the LR-27 LVIT Current Output Sensor, a cutting-edge solution for precise linear position detection. This sensor, with a cylindrical aluminum housing and chassis mount capability, ensures robust performance in various applications. Operating flawlessly in temperatures ranging from -20 to 85 °C, it offers unparalleled reliability. With a linear range of 450 mm and ±0.15% linearity, it delivers accurate measurements every time. The analog output of 4 mA to 20 mA provides real-time data for efficient monitoring. RoHS compliant and in stock for immediate shipping, this sensor is a must-have for industries demanding high-quality position sensing.

