| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Alliance Sensors Group |
| Manufacturer Part Number: | Alliance Sensors Group LZE-13-050-A-00-10-S |
| Mount Type: | Chassis Mount |
| Series: | LZ-13 |
| Package: | Cylindrical |
| Linearity: | ±0.15% |
| Output Type: | Voltage |
| Sensor Type: | LVIT |
| Linear Range: | 50 mm (2 in) |
| Analog Output: | 0 V - 10 V |
| Housing Diameter: | 12.7 mm |
| Housing Material: | Stainless Steel |
| SKU: | ASGLZE-13-050-A-00-10-S |
LZE-13-050-A-00-10-S
Specifications
Detailed Description
Introducing the LZE-13-050-A-00-10-S LVIT Sensor from our LZ-13 series, a cutting-edge solution for precise linear position measurement. Crafted from durable stainless steel, this sensor is designed for reliable performance in even the harshest industrial environments. Featuring a chassis mount for easy installation, it offers a voltage output signal of 0-10V, allowing for seamless integration with your existing systems. The cylindrical package houses a high-precision LVIT sensor, delivering accurate measurements over a linear range of 50mm (2 inches) with a remarkable linearity of ±0.15%. With RoHS compliance and availability in stock, this sensor is not only high-performing but also environmentally friendly. Upgrade your position sensing capabilities with the LZE-13-050-A-00-10-S LVIT Sensor.

