| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Alliance Sensors Group |
| Manufacturer Part Number: | Alliance Sensors Group LZE-13-100-A-00-10-S |
| Mount Type: | Chassis Mount |
| Series: | LZ-13 |
| Package: | Cylindrical |
| Linearity: | ±0.15% |
| Output Type: | Voltage |
| Sensor Type: | LVIT |
| Linear Range: | 100 mm (4 in) |
| Analog Output: | 0 V - 10 V |
| Housing Diameter: | 12.7 mm |
| Housing Material: | Stainless Steel |
| SKU: | ASGLZE-13-100-A-00-10-S |
LZE-13-100-A-00-10-S
Specifications
Detailed Description
Introducing the LZE-13-100-A-00-10-S, a cutting-edge LVIT sensor from our LZ-13 series. Constructed with durable stainless steel housing, this sensor is designed for reliable performance in challenging environments. Featuring a convenient chassis mount for easy installation, it offers precise voltage output in a 0 V to 10 V range. The cylindrical package houses advanced technology that ensures accurate linear position sensing with a range of 100 mm (4 in) and exceptional ±0.15% linearity. With RoHS compliance and availability in stock, this sensor is not only high-quality but also environmentally friendly. Perfect for a wide range of applications, it is a must-have for any industry that demands precision and durability.

