| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Alliance Sensors Group |
| Manufacturer Part Number: | Alliance Sensors Group LZE-13-12.7-A-00-10-S |
| Series: | LZ-13 |
| Housing Material: | Stainless Steel |
| Mount Type: | Chassis Mount |
| Output Type: | Voltage |
| Sensor Type: | LVIT |
| Package: | Cylindrical |
| Analog Output: | 0 V - 10 V |
| Housing Diameter: | 12.7 mm |
| Linear Range: | 12.7 mm (.5 in) |
| Linearity: | ±0.15% |
| SKU: | ASGLZE-13-12.7-A-00-10-S |
LZE-13-12.7-A-00-10-S
Specifications
Detailed Description
Introducing the LZE-13-12.7-A-00-10-S LVIT Sensor, a high-performance rotary and linear position sensor designed for precision measurement in industrial applications. Featuring a stainless steel housing with a chassis mount design, this sensor ensures durability and reliable performance even in harsh environments. The LVIT sensor offers voltage output, with an analog range of 0-10V for accurate signal transmission. The cylindrical package houses advanced technology that provides a linear range of 12.7mm (.5 inches) with exceptional ±0.15% linearity. With RoHS compliance and availability in stock, the LZE-13-12.7-A-00-10-S is the ideal solution for demanding position sensing requirements.

