| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Alliance Sensors Group |
| Manufacturer Part Number: | Alliance Sensors Group LZE-13-150-A-00-10-S |
| Mount Type: | Chassis Mount |
| Series: | LZ-13 |
| Package: | Cylindrical |
| Linearity: | ±0.15% |
| Output Type: | Voltage |
| Sensor Type: | LVIT |
| Linear Range: | 150 mm (6 in) |
| Analog Output: | 0 V - 10 V |
| Housing Diameter: | 12.7 mm |
| Housing Material: | Stainless Steel |
| SKU: | ASGLZE-13-150-A-00-10-S |
LZE-13-150-A-00-10-S
Specifications
Detailed Description
Introducing the LZE-13-150-A-00-10-S, a precision-engineered linear position sensor designed for exacting applications. Part of the LZ-13 series, this sensor features a durable stainless steel housing, making it ideal for harsh environments. With a chassis mount configuration, it can be securely integrated into machinery and equipment. Operating on a voltage output type, it provides reliable performance with LVIT sensor technology. The cylindrical package houses a high-precision analog output range of 0 V to 10 V, allowing for accurate position measurement. With a linear range of 150 mm (6 in) and exceptional linearity of ±0.15%, this sensor ensures precise and consistent results. RoHS compliant and available for immediate shipping, the LZE-13-150-A-00-10-S is the perfect choice for demanding industrial applications.

