| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Alliance Sensors Group |
| Manufacturer Part Number: | Alliance Sensors Group LZE-13-200-A-00-10-S |
| Mount Type: | Chassis Mount |
| Series: | LZ-13 |
| Package: | Cylindrical |
| Linearity: | ±0.15% |
| Output Type: | Voltage |
| Sensor Type: | LVIT |
| Linear Range: | 200 mm (8 in) |
| Analog Output: | 0 V - 10 V |
| Housing Diameter: | 12.7 mm |
| Housing Material: | Stainless Steel |
| SKU: | ASGLZE-13-200-A-00-10-S |
LZE-13-200-A-00-10-S
Specifications
Detailed Description
Introducing the LZE-13-200-A-00-10-S LVIT sensor, part of the LZ-13 series. Constructed with durable stainless steel housing, this sensor is designed for chassis mount installation. It features a cylindrical package with a 12.7mm housing diameter, making it compact and versatile. The LVIT sensor offers precise voltage output, ranging from 0 to 10 V, with a linear range of 200mm (8 in) and impressive ±0.15% linearity. With RoHS compliance and availability in stock, it ensures high-quality performance while meeting environmental standards. Perfect for applications in position and proximity sensing, this sensor guarantees reliable and accurate measurement in various industrial settings.

