| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Alliance Sensors Group |
| Manufacturer Part Number: | Alliance Sensors Group LZE-13-2.5-A-00-10-S |
| Mount Type: | Chassis Mount |
| Series: | LZ-13 |
| Package: | Cylindrical |
| Linearity: | ±0.15% |
| Output Type: | Voltage |
| Sensor Type: | LVIT |
| Linear Range: | 2.5 mm (.10 in) |
| Analog Output: | 0 V - 10 V |
| Housing Diameter: | 12.7 mm |
| Housing Material: | Stainless Steel |
| SKU: | ASGLZE-13-2.5-A-00-10-S |
LZE-13-2.5-A-00-10-S
Specifications
Detailed Description
Introducing the LZE-13-2.5-A-00-10-S LVIT sensor from our LZ-13 series, designed for precise linear position sensing in industrial applications. Constructed with durable stainless steel housing, this chassis mount sensor ensures reliable performance even in harsh environments. Offering a voltage output range of 0-10V, it provides accurate and real-time data on linear movements within its 2.5mm range. With a compact cylindrical package and a housing diameter of 12.7mm, it is suitable for space-constrained installations. Featuring a remarkable linearity of ±0.15%, this sensor guarantees high precision in position detection. Rest assured, it is in stock and fully RoHS compliant, meeting environmental standards. Trust the LZE-13-2.5-A-00-10-S for seamless integration and dependable performance in your automation systems.

