| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave 066-15-000 |
| Connector Type: | 2.92 mm |
| Gender: | None |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| Body Material: | Kovar |
| SKU: | ASV066-15-000 |
066-15-000
Specifications
Detailed Description
Elevate your RF connectivity with our 2.92 mm straight RF coaxial connector, designed for optimal performance at 40 GHz operating frequency. Engineered with a 50 Ω impedance and crafted from durable Kovar, this connector ensures reliable signal transmission in demanding environments. Its high-quality construction makes it a top choice for professionals in the field of RF technology. Experience seamless connectivity and superior signal integrity with this essential component.

