1112-4009

Heilind Number:ASV1112-4009
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1112-4009
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male to Female Adapter, FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1112-4009
Orientation:Straight
Adapter Type:SMP to SMP
Impedance:50 Ω
Body Material:Beryllium Copper
Frequency GHZ:40 GHz
Adapter Side 1:SMP
Adapter Side 2:SMP
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Jack, Plug
SKU:ASV1112-4009

Detailed Description

Enhance your RF connectivity with our SMP Male to Female Adapter. Crafted from durable Beryllium Copper, this straight adapter boasts a 50 Ω impedance, making it ideal for high-frequency applications up to 40 GHz. With SMP to SMP compatibility, it facilitates seamless connections between devices. The female side features a Jack interface, while the male side sports a Plug, ensuring versatile use. Whether you're a professional in need of reliable adapters or an enthusiast looking to upgrade your setup, this adapter is a must-have. Join the ranks of those who demand top-notch performance and quality in their RF coaxial connectors.