1112-4011

Heilind Number:ASV1112-4011
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1112-4011
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male to Female Adapter, LD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1112-4011
Orientation:Straight
Adapter Type:SMP to SMP
Impedance:50 Ω
Body Material:Beryllium Copper
Frequency GHZ:40 GHz
Adapter Side 1:SMP
Adapter Side 2:SMP
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Jack, Plug
SKU:ASV1112-4011

Detailed Description

Enhance your RF connectivity with our SMP Male to Female Adapter, ideal for seamless signal transmission in high-frequency applications. Crafted from durable Beryllium Copper, this LD straight adapter boasts a 50 Ω impedance, ensuring optimal performance up to 40 GHz. Its versatile design features SMP to SMP connectivity, with a plug on one end and a jack on the other, catering to various setup requirements. Whether you're in the field of telecommunications, aerospace, or beyond, this adapter is a reliable choice for maintaining signal integrity. Explore our range of RF coaxial connectors and accessories for more essential solutions.