1112-4012

Heilind Number:ASV1112-4012
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1112-4012
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male to Female Adapter, SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1112-4012
Orientation:Straight
Adapter Type:SMP to SMP
Impedance:50 Ω
Body Material:Beryllium Copper
Frequency GHZ:40 GHz
Adapter Side 1:SMP
Adapter Side 2:SMP
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Jack, Plug
SKU:ASV1112-4012

Detailed Description

Enhance your RF connectivity with our SMP Male to Female Adapter, designed for seamless signal transmission in straight orientation. Crafted from high-quality Beryllium Copper, this adapter ensures reliable performance with a 50 Ω impedance rating. With a frequency capability of up to 40 GHz, it's perfect for high-speed data applications. Featuring SMP to SMP connectivity, it's versatile for various setups. The jack and plug genders on each side offer flexibility in usage, while the tee adapter function adds further convenience. Elevate your RF coaxial connections with this essential accessory.