1112-4019

Heilind Number:ASV1112-4019
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1112-4019
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female to Female Adapter, Spring Loaded

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1112-4019
Orientation:Straight
Adapter Type:SMP to SMP
Impedance:50 Ω
Body Material:Beryllium Copper
Body Style:Bullet
Frequency GHZ:40 GHz
Adapter Side 1:SMP
Adapter Side 2:SMP
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASV1112-4019

Detailed Description

Enhance connectivity with our SMP Female to Female Adapter, featuring a straight orientation and spring-loaded design for seamless installation. Crafted from durable beryllium copper with a bullet-style body, this adapter ensures reliable performance in high-frequency applications up to 40 GHz. With 50 Ω impedance and compatibility for SMP to SMP connections, it's perfect for maintaining signal integrity in RF coaxial setups. Both ends feature a jack gender, offering versatile connectivity options. RoHS compliance underscores our commitment to environmental responsibility. Explore this essential accessory in our line of RF coaxial connectors and accessories.