1112-6114

Heilind Number:ASV1112-6114
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1112-6114
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male QB to SMA Male Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1112-6114
Adapter Type:SMP to SMA
Impedance:50 Ω
Frequency GHZ:40 GHz
Adapter Side 1:SMP
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Plug
SKU:ASV1112-6114

Detailed Description

Enhance your connectivity with our SMP Male QB to SMA Male Adapter, a high-performance solution for seamless RF coaxial connections. Designed for optimal signal transmission, this adapter boasts a 50 Ω impedance and supports frequencies up to 40 GHz, making it ideal for demanding applications. Featuring SMP and SMA interfaces, both with plug genders, it ensures a secure and reliable connection every time. Whether you're in the field of telecommunications, aerospace, or research, this adapter is a versatile and essential tool for maintaining signal integrity. Joining our extensive line of RF coaxial connectors and accessories, it exemplifies our commitment to quality and innovation in the realm of connectivity solutions. Upgrade your setup with this indispensable component and experience enhanced performance in your RF applications.