1115-6083

Heilind Number:ASV1115-6083
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1115-6083
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female to 2.92mm Female Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1115-6083
Adapter Type:SMP to 2.92 mm
Impedance:50 Ω
Frequency GHZ:40 GHz
Adapter Side 1:SMP
Adapter Side 2:2.92 mm
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASV1115-6083

Detailed Description

Experience seamless connectivity with our SMP Female to 2.92mm Female Adapter. This high-performance adapter effortlessly bridges the gap between SMP and 2.92mm interfaces, ensuring smooth and efficient signal transmission. With a 50 Ω impedance and support for frequencies up to 40 GHz, it's perfect for demanding RF applications. Featuring jack connectors on both sides, it offers versatility and compatibility in various setups. Trust in its quality and precision for your RF coaxial connectivity needs.