1115-6088

Heilind Number:ASV1115-6088
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1115-6088
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Female to SMPM Female Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1115-6088
Adapter Type:2.92 mm to SMPM
Impedance:50 Ω
Frequency GHZ:40 GHz
Adapter Side 1:2.92 mm
Adapter Side 2:SMPM
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASV1115-6088

Detailed Description

Enhance your RF connectivity with our high-performance adapter, designed for seamless transitions between 2.92 mm and SMPM interfaces. Operating at an impedance of 50 Ω and supporting frequencies up to 40 GHz, this adapter ensures reliable signal transmission in demanding applications. Featuring jack connectors on both sides, it offers versatile connectivity options. RoHS compliant for environmental responsibility, it is a must-have component for your RF coaxial setup. Elevate your connections with this essential adapter.