1132-4003

Heilind Number:ASV1132-4003
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1132-4003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female to SMA Male Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1132-4003
Orientation:Straight
Adapter Type:SMPM to SMA
Impedance:50 Ω
Body Material:Beryllium Copper
Frequency GHZ:65 GHz
Adapter Side 1:SMPM
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack, Plug
SKU:ASV1132-4003

Detailed Description

Effortlessly bridge SMPM and SMA connectors with our Female to Male Adapter, ensuring seamless connectivity in your RF systems. Crafted for high-frequency applications up to 65 GHz, this straight adapter boasts a robust Beryllium Copper construction for optimal signal integrity. With a 50 Ω impedance and precision-engineered design, it guarantees reliable performance in demanding environments. The SMPM jack and SMA plug configuration offers versatile compatibility, while its RoHS compliance underscores our commitment to environmental responsibility. Whether in test labs or telecommunications setups, this adapter is a crucial component for maintaining signal quality and efficiency. Trust in its quality and precision for all your RF coaxial connections.