1132-4005

Heilind Number:ASV1132-4005
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1132-4005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Male to Female Adapter, SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1132-4005
Orientation:Straight
Adapter Type:SMPM to SMPM
Impedance:50 Ω
Body Material:Beryllium Copper
Frequency GHZ:65 GHz
Adapter Side 1:SMPM
Adapter Side 2:SMPM
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Jack, Plug
SKU:ASV1132-4005

Detailed Description

Enhance your RF connectivity with our SMPM Male to Female Adapter, designed for seamless signal transmission. This straight adapter, crafted from high-performance Beryllium Copper, boasts an impressive 65 GHz frequency range, ensuring reliable performance in demanding applications. With an impedance of 50 Ω and precision-engineered SMPM to SMPM configuration, it guarantees optimal signal integrity. Featuring a plug at one end and a jack at the other, it offers versatile connectivity options. Whether you're in the field of telecommunications, aerospace, or beyond, this adapter is a must-have for maintaining high-quality RF connections. Rest assured, it's built to last and meet your connectivity needs with excellence.