1132-4006

Heilind Number:ASV1132-4006
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1132-4006
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female to Female Bullet, Spring Loaded

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1132-4006
Orientation:Straight
Adapter Type:SMPM to SMPM
Impedance:50 Ω
Body Material:Beryllium Copper
Body Style:Bullet
Frequency GHZ:65 GHz
Adapter Side 1:SMPM
Adapter Side 2:SMPM
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASV1132-4006

Detailed Description

Enhance your RF coaxial connections with our SMPM Female to Female Bullet adapter, designed for seamless signal transmission. This straight orientation, spring-loaded connector ensures a secure fit for high-frequency applications up to 65 GHz, making it ideal for demanding environments. Crafted from durable Beryllium Copper, it guarantees reliable performance and longevity. With both sides featuring SMPM jacks, it offers versatile connectivity options. Whether you're in the field or at the lab, this adapter is a must-have for maintaining optimal signal integrity. Explore its capabilities in our wide range of RF coaxial connectors and accessories.