1132-4021

Heilind Number:ASV1132-4021
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1132-4021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female to Female Bullet (OAL 0.180")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1132-4021
Orientation:Straight
Adapter Type:SMPM to SMPM
Impedance:50 Ω
Body Style:Bullet
Frequency GHZ:65 GHz
Adapter Side 1:SMPM
Adapter Side 2:SMPM
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASV1132-4021

Detailed Description

Enhance your RF connectivity with our SMPM Female to Female Bullet adapter, offering seamless integration in straight orientation. Designed for high-performance applications, this 50 Ω impedance adapter boasts a frequency range of up to 65 GHz, ensuring reliable signal transmission. With SMPM connectors on both ends, it facilitates easy interconnection in Jack-Jack configuration. RoHS compliant and meticulously crafted, it guarantees quality and durability for your RF coaxial setup. Upgrade your system with this essential component, available in our RF Coaxial Adapters collection.