1132-6025

Heilind Number:ASV1132-6025
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1132-6025
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female to SMA Female Thread-In Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1132-6025
Orientation:Straight
Adapter Type:SMPM to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:65 GHz
Adapter Side 1:SMPM
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASV1132-6025

Detailed Description

Enhance your RF connectivity with this high-performance SMPM Female to SMA Female Thread-In Adapter. Designed for seamless integration, this straight orientation adapter boasts a durable stainless steel body, ensuring reliability in even the most demanding environments. With an impedance of 50 Ω and a frequency range of up to 65 GHz, it's ideal for high-speed data transmission. Featuring SMPM and SMA connectors on either end, both with a female jack gender, it facilitates easy and secure connections. Whether for industrial, aerospace, or telecommunications applications, this adapter is a versatile solution for your RF coaxial needs. Rest assured of its quality, as it meets industry standards for performance and durability. Elevate your connectivity experience with this essential component.