1138-4001

Heilind Number:ASV1138-4001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1138-4001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPS Female to Female Bullet (OAL 0.098")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1138-4001
Orientation:Straight
Adapter Type:SMPS to SMPS
Impedance:50 Ω
Body Material:Beryllium Copper
Body Style:Bullet
Frequency GHZ:65 GHz
Adapter Side 1:SMPS
Adapter Side 2:SMPS
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASV1138-4001

Detailed Description

Enhance your RF coaxial connectivity with our SMPS Female to Female Bullet Adapter. This straight orientation adapter, with an overall length of 0.098 inches, ensures seamless signal transmission. Crafted from high-quality Beryllium Copper, it guarantees durability and reliable performance. Operating at a frequency of up to 65 GHz with an impedance of 50 Ω, it is suitable for high-frequency applications. Designed for SMPS to SMPS connections, both sides feature female jacks for secure mating. With a sleek bullet design, this adapter offers both functionality and style. Compliant with RoHS regulations, it is a sustainable choice for your RF coaxial needs. Explore our range of connectors and accessories for top-of-the-line connectivity solutions.