1138-4002

Heilind Number:ASV1138-4002
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1138-4002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPS Female to Female Bullet (OAL 0.118")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1138-4002
Orientation:Straight
Adapter Type:SMPS to SMPS
Impedance:50 Ω
Body Material:Beryllium Copper
Body Style:Bullet
Frequency GHZ:65 GHz
Adapter Side 1:SMPS
Adapter Side 2:SMPS
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASV1138-4002

Detailed Description

Elevate your RF connectivity with our SMPS Female to Female Bullet Adapter, engineered for seamless signal transmission. This straight orientation adapter, featuring an OAL of 0.118 inches, ensures optimal performance in your setups. Crafted from high-quality Beryllium Copper, it guarantees durability for long-term use. With an impedance of 50 Ω, it's ideal for maintaining signal integrity. Operating at frequencies up to 65 GHz, it's suitable for high-speed applications. Both sides of the adapter are equipped with Jack connectors, making it versatile for various setups. Upgrade your RF coaxial connections with this essential component.