1138-4003

Heilind Number:ASV1138-4003
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1138-4003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPS Female to Female Bullet (OAL 0.134")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1138-4003
Orientation:Straight
Adapter Type:SMPS to SMPS
Impedance:50 Ω
Body Material:Beryllium Copper
Body Style:Bullet
Frequency GHZ:65 GHz
Adapter Side 1:SMPS
Adapter Side 2:SMPS
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASV1138-4003

Detailed Description

Elevate your RF connectivity with our SMPS Female to Female Bullet Adapter. This straight orientation piece, boasting an outer length of 0.134 inches, seamlessly bridges the gap between two SMPS connectors. Crafted from high-quality Beryllium Copper, it ensures durable performance, while its 50 Ω impedance and 65 GHz frequency support high-speed data transmission. Featuring jack connectors on both sides, it guarantees a secure and reliable connection. Whether you're in the field of Products, Connectors, or RF Coaxial Adapters, this adapter is a must-have for your toolkit. Upgrade your setup and experience seamless signal transfer with this essential component.