1138-4004

Heilind Number:ASV1138-4004
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1138-4004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPS Female to Female Bullet (OAL 0.188")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1138-4004
Orientation:Straight
Adapter Type:SMPS to SMPS
Impedance:50 Ω
Body Material:Beryllium Copper
Body Style:Bullet
Frequency GHZ:65 GHz
Adapter Side 1:SMPS
Adapter Side 2:SMPS
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASV1138-4004

Detailed Description

Upgrade your RF connectivity with our high-performance Female to Female Bullet adapter. Designed for seamless transmission in SMPS to SMPS setups, this straight orientation adapter features a compact OAL of 0.188" for optimal space efficiency. With a durable body crafted from Beryllium Copper, it ensures long-lasting reliability even in demanding environments. Operating at a frequency of up to 65 GHz and with an impedance of 50 Ω, it guarantees exceptional signal integrity. Both adapter sides have jack gender, making it easy to connect with compatible devices. RoHS compliant, this adapter is not only technologically advanced but also environmentally friendly. Explore the future of RF coaxial connectivity with this essential component.