1138-6009

Heilind Number:ASV1138-6009
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1138-6009
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPS Female to 2.92mm Female Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1138-6009
Orientation:Straight
Adapter Type:SMPS to 2.92 mm
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:65 GHz
Adapter Side 1:SMPS
Adapter Side 2:2.92 mm
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASV1138-6009

Detailed Description

Enhance your RF connectivity with our SMPS Female to 2.92mm Female Adapter. This straight orientation adapter features 50 Ω impedance and is crafted from durable stainless steel, ensuring reliable performance. With a frequency range of up to 65 GHz, it's perfect for high-speed applications. The SMPS jack on one end seamlessly connects to the 2.92mm jack on the other, making it easy to adapt between different connector types. Whether you're in the lab or out in the field, this adapter is a versatile and essential tool for maintaining seamless RF connections. Upgrade your setup today with this high-quality RF coaxial adapter.